CAT CT4205 Focusing LED (monochrome) Headlamp rechargeable 380 lm 10 h 330015
The CT4205A Battery headlamp for everyday use.You can choose between two light modes and flash light can be chosen. In addition, on the back of a red safety lamp with blinking function is integrated. This is suited for optimum visibility in traffic. …
- Warranty: 24 months
- Manufacturer: CAT
The CT4205A Battery headlamp for everyday use.You can choose between two light modes and flash light can be chosen. In addition, on the back of a red safety lamp with blinking function is integrated. This is suited for optimum visibility in traffic. …
- Warranty: 24 months
- Manufacturer: CAT
Documents & Downloads
LED headlamp
The CT4205A Battery headlamp for everyday use.
You can choose between two light modes and flash light can be chosen. In addition, on the back of a red safety lamp with blinking function is integrated. This is suited for optimum visibility in traffic. Easy to use and fast focussing of the light cone. The adjustable head band can be easily adjusted and comfortable to wear. Since the head lamp is charged via USB, it can also be charged while traveling in the car or via the power bank. Perfect for work, hiking, fishing or simply to go for a walk with the dog.
This text is machine translated.
Highlights & Details
- 2 light levels and flash light function
- Red safety lamp on the rear side with blinking function
- Adjustable focus
Facts
- 2 Light Stages
- Flash light function
- Red safety lamp on the rear side with blinking function
- 3-stage switch
- Lamp head can be rotated
- Adjustable focus
- Robust aluminium enclosure
- Adjustable headband and comfortable to wear!
- High-quality CREE LED installed
- Battery status display
- Case tested from 1 m height
- Splashproof
Delivery
- CT4205
- Rechargeable battery
- USB charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: CAT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps