CAT CT6215 Dual Tactical LED (monochrome) Torch rechargeable 700 lm 210 g

  • Item no.: 2126806
  • Manufacturer no.: 330094
  • EAN: 5420071505948

Spot and flood!The Dual Tactical convinces as a powerful torch and by means of lateral COB LED as a surface light. It is therefore even more flexible in application and is ideal as a work lamp, for example, for repairs in the engine compartment, on t…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126806
  • Manufacturer no.: 330094
  • EAN: 5420071505948

Spot and flood!The Dual Tactical convinces as a powerful torch and by means of lateral COB LED as a surface light. It is therefore even more flexible in application and is ideal as a work lamp, for example, for repairs in the engine compartment, on t…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Li-ion battery 26650
  • COB LED 100 lm, max. 12 h
Colour Black
Weight 210 g
(Ø) 38 mm
Length 178 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 70 m
Light duration (high) 1.5 h
Luminous flux (high) 700 lm
Waterproof No
Product type Torch

Technical data

  • Li-ion battery 26650
  • COB LED 100 lm, max. 12 h
Colour Black
Weight 210 g
(Ø) 38 mm
Length 178 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 70 m
Light duration (high) 1.5 h

Frequently bought together

Similar products

See and discover other items from category Torches