CAT CT6515 LED (monochrome) Camping lantern 225 lm rechargeable Yellow, Black

  • Item no.: 1460481
  • Manufacturer no.: CT6515
  • EAN: 5420071504514

CAT AKKU-CAMPINGLEUCHTE CT 6515 GB/SW

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1460481
  • Manufacturer no.: CT6515
  • EAN: 5420071504514

CAT AKKU-CAMPINGLEUCHTE CT 6515 GB/SW

  • Warranty: 24 months
  • Manufacturer: CAT
Illumination range 200 m
Colour Yellow , Black
(Ø) 7 cm
Height 12 cm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 12 h
Luminous flux 225 lm
LEDs 1
Product type Camping lantern

Technical data

Illumination range 200 m
Colour Yellow , Black
(Ø) 7 cm
Height 12 cm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 12 h
Luminous flux 225 lm
LEDs 1
Product type Camping lantern

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps