CAT S41 Loneworker Edition Outdoor smartphobe 32 GB 5 inch (12.7 cm) Dual SIM Android™ 8.0 Oreo 13 MP Black

  • Item no.: 2143196
  • Manufacturer no.: CS41-DAR-EUR-EN
  • EAN: 5060472351548

CAT S41 alone workers editionThe red emergency call button and/or the exclusive workers.de app helps with the challenges and risks for workers, whether on a construction site, a alone in the forest or other activities except reputation and sight, in …

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2143196
  • Manufacturer no.: CS41-DAR-EUR-EN
  • EAN: 5060472351548

CAT S41 alone workers editionThe red emergency call button and/or the exclusive workers.de app helps with the challenges and risks for workers, whether on a construction site, a alone in the forest or other activities except reputation and sight, in …

  • Warranty: 24 months
  • Manufacturer: CAT
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1920 x 1080 p
Display resolution mode Full HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 128 GB)
RAM
3 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 300 MBit/s
Features IP68 , MIL-STD-810G , Waterproof , Shockproof , Dustproof , OTG support , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.547 W/kg
Max. talk time 77 h
Standby max. 800 h
Width 75 mm
Height 152 mm
Depth 12.9 mm
Weight 218 g
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
Rechargeable battery technology LiPo
Type S41
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Outdoor smartphobe

Technical data

Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1920 x 1080 p
Display resolution mode Full HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones