CAT S61 Outdoor smartphobe 64 GB 5.2 inch (13.2 cm) Dual SIM Android™ 8.0 Oreo Black
CAT S61The successor model to the CAT S60, the first outdoor smartphone with infrared cameraWith the publication of the CAT S60-excited Caterpillar large attention. Because the model was the first outdoor smartphone supports an integrated infrared ca…
- Warranty: 24 months
- Manufacturer: CAT
CAT S61The successor model to the CAT S60, the first outdoor smartphone with infrared cameraWith the publication of the CAT S60-excited Caterpillar large attention. Because the model was the first outdoor smartphone supports an integrated infrared ca…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
- The DualSIM function we have a so-called hybrid SIM slot ensures, in which instead of the MicroSD card in a second NanoSIM can be used.
Operating system (Version) | Android™ 8.0 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz |
Display (cm) | 13.2 cm |
Screen size diagonal (inches) | 5.2 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 16 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Features | IP68 , MIL-STD-810G , Gorilla Glass 5 , Waterproof , Dustproof , Shockproof , Usable wearing gloves , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 76 mm |
Height | 150 mm |
Depth | 13 mm |
Interfaces | USB-C™ |
Type | S61 |
SIM card type | Dual SIM |
Battery capacity | 4500 mAh |
Product type | Outdoor smartphobe |
Documents & Downloads
- Manual 1651184 CAT S61 Outdoor smartphobe 64 GB 5.2 inch (13.2 cm) Dual SIM Android™ 8.0 Oreo Black
PDF - Manual 1651184 CAT S61 Outdoor smartphobe 64 GB 5.2 inch (13.2 cm) Dual SIM Android™ 8.0 Oreo Black
PDF - Manual 1651184 CAT S61 Outdoor smartphobe 64 GB 5.2 inch (13.2 cm) Dual SIM Android™ 8.0 Oreo Black
PDF
CAT S61 outdoor smartphone with integrated thermal image camera, laser distance measuring device and VOC air quality measuring device
CAT S61
The successor model to the CAT S60, the first outdoor smartphone with infrared camera
With the publication of the CAT S60-excited Caterpillar large attention. Because the model was the first outdoor smartphone supports an integrated infrared camera. The company now brings his successor model CAT S61 on the market.
For artisans, electricians, Divers as well as employees of the fire department, forestry and the rescue services offers numerous useful functions to the new model for the best partner in the day-to-day work. In addition, it is capable of resistance, temperature-resistant and robust.
Integrated Flir Infrared camera
Like its predecessor CAT S60, the CAT S61 has an integrated infrared camera from flir. The infrared camera helps, cold and heat sources in a temperature range from -20 to +400 degrees Celsius. Thanks to the MyFLIR app, it is possible to track the measurements via live stream and as PDF or as a photo directly from the CAT S61. For example, by E-Mail.
Also works reliably under adverse conditions
The Full-HD display made of Corning ® Gorilla ® glass 5 protects the CAT S61 from scratches and breaks. Moreover, it is easy to read at any time. Even in direct sunlight.
For all, who often work with gloves or hands wet: also can be used to the smartphone without any problem through the glove-on technology and the Wet-Finger-Tracking use.
Its special robustness also show two certifications: IP68 ensures that the outdoor smartphone waterproof for up to 60 minutes in up to 3 m depth and that it is dust-proof. The military standard MIL-STD-810G certified the special impact resistance from a height of up to 1.8 m.
The special feature of the integrated torch: it lights up about 40% brighter than the conventional torches. In this way, you can work even the dark corners and spaces effortlessly and with good view.
Outdoor Smartphone as a measuring device
Not only the built-in IR camera makes the CAT S61 valuable. It can also be laser-based room and distance measurements up to 10 meters away. Also an air quality meter for the detection of VOCs (volatile organic compounds), a moisture sensor and a barometer for measuring the atmospheric pressure are included in the device.
Smartphone technology on the current conditions
The mobile phone of Caterpillar impresses not only through its functions. Also the installed technology is up to date. Perfect Photos and Videos succeed with the 16 megapixel camera and the 4K video recording function - even under water!
The Qualcomm Snap Dragon 630 processor provides together with the 4 GB RAM for fast and smooth operation. With Android 8.0 Oreo is the outdoor smartphone with the latest operating system of Google. LTE Cat. 13 you can surf the Internet quickly and liquid
The appropriate apps for rugged phone users, an improved GPS, Bluetooth 5.0 and NFC round off the facilities of outdoor smartphone CAT S61.
This text is machine translated.
Highlights & Details
- 13.2 cm (5.2") Full-HD display, optimized for outdoor use.
- FLIR infrared camera with live streaming (MyFLIR app)
- Measurable temperature range from -20 to 400 °C
- Laser-based room and distance measurement (up to 8 m distance)
- VOC air quality knife for volatile organic compounds, humidity sensor
- IP68 certification: waterproof up to a depth of 3 m (for up to 60 minutes) and dust-proof
- MIL-STD-810G certification: impact-proof from a height of up to 1.80 m
- DualSIM with hybrid slot (Micro SD or second SIM card)
- Android 8.0 Oreo
- Warranty: 24 months
- Manufacturer: CAT
Comments
Fortunately, HOW YOU CLEAN your cat® PHONE all cat smartphones are very robust and can be cleaned easily and effectively. Wash it just like your hands, with proper soap. Rinse it under the tap or immerse it in soapy water. Before cleaning, however, disconnect all external power sources, devices and cables and make sure that all connection covers and the SIM card slot are properly closed so that no moisture can enter the openings.Even more intensive cleaning is possible. You can use chlorine-based cleaners (bleach), or you can also apply disinfectants, and wipe all external surfaces of your smartphone with commercially available alcohol, making sure all cables are unplugged and all connections are securely closed.
You can use a soft, lint-free cloth or towels, paper towels, disinfectant wipes, or similar items without worrying about excessive screen wipe or other parts of the phone damaging you.
It is best to integrate cleaning into your household program, for example, when cleaning the kitchen sink. Simply place your smartphone in the wash water and make sure that all cables are unplugged and all connections are securely closed.
Bacteria, viruses or other germs can be found on certain surfaces and transferred to your hands. We interact with our smartphone hundreds of times a day and often face each other.
Therefore, clean the cat phone regularly to keep it clean and also to avoid the transmission of germs.
WE TESTED IT!
Chlorine-based cleaner: 3000 cycle wiper test
Wat: 8.8pH test for 48 hours
ALCOHOL: Wiping test for 500gf/cm2 with 100 cycles
CHEMICAL SENSITIVITY: Test at
60° C room temperature and 95% humidity for 2 days
the DUALSIM function is guaranteed via a so-called hybrid slot, in which a second NanoSIM can be used instead of the MicroSD card.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones