CAT S62 Pro Smartphone 128 GB 5.7 inch (14.5 cm) Hybrid slot Android™ 10 Black
Cat S62 Pro Rugged 4G smartphone with FLIR thermal imaging camera (IP68, MIL SPEC 810H, super-bright 5.7" FHD+ display, 2.0 GHz Qualcomm Octa core processor, FLIR Lepton 3.5 thermal imaging sensor, 4000 mAh battery, dual SIM, 6 GB/128 GB, Android 10)…
- Warranty: 24 months
- Manufacturer: CAT
Cat S62 Pro Rugged 4G smartphone with FLIR thermal imaging camera (IP68, MIL SPEC 810H, super-bright 5.7" FHD+ display, 2.0 GHz Qualcomm Octa core processor, FLIR Lepton 3.5 thermal imaging sensor, 4000 mAh battery, dual SIM, 6 GB/128 GB, Android 10)…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Qualcomm® Snapdragon |
Processor cores (No.) | 8 x |
Display (cm) | 14.5 cm |
Screen size diagonal (inches) | 5.7 inch |
Display resolution | 1080 x 2160 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 12 MP |
Front camera resolution | 8 MP |
Memory capacity | 128 GB |
Memory card slots | microSD card (up to 256 GB) |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | LTE/4G |
Data transfer | LTE |
Features | Gorilla Glass 6 , IP68 , FLIR IR camera , Usable wearing gloves |
Type | EU |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 76.7 mm |
Height | 158.5 mm |
Depth | 11.9 mm |
Weight | 248 g |
Interfaces | Bluetooth , Wi-Fi , USB-C™ , NFC |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
Type | S62 |
SIM card type | Hybrid slot |
Battery capacity | 4000 mAh |
Product type | Smartphone |
Cat S62 Pro Smartphone
Cat S62 Pro
Rugged 4G smartphone with FLIR thermal imaging camera (IP68, MIL SPEC 810H, super-bright 5.7" FHD+ display, 2.0 GHz Qualcomm Octa core processor, FLIR Lepton 3.5 thermal imaging sensor, 4000 mAh battery, dual SIM, 6 GB/128 GB, Android 10) - Black
Our third generation cat S6x series has the best thermal imager ever built into a smartphone.
Cat S62 Pro offers significant improvements, such as high sensitivity even at the smallest temperature differences and a significant increase in the quality and resolution of the thermal images. This allows you to explore, monitor, analyze and save time, even in complete darkness.
We have upgraded the display to 5.7" size in the format 18:9 in FHD+ and the memory to 6 GB RAM / 128 GB ROM and additionally integrated a fingerprint sensor. With a faster chipset, Android 10 and a large, optimized battery, the cat S62 Pro is the ultimate and smart workphone.
INNOVATIVE IMPROVEMENTS IN THERMAL IMAGING TECHNOLOGY
"Cat S62 Pro has several exclusive enhancements that help locate and diagnose moisture, drafts, leaks, fire, electrical shorts, obstructions, or elevated temperatures with enhanced detail.
It is equipped with the professional FLIR Lepton 3.5 sensor with the highest resolution currently available, which offers a huge increase in the number of thermal pixels by 400%. In combination with FLIR's VividIR technology, the cat S62 Pro delivers improved image quality, sharper images and higher thermal image resolution.
Thermal images can be mixed with the camera image of Sony's 12 megapixel dual-pixel camera or used with FLIR's Multi-Spectral Dynamic Imaging (MSX) technology.
Using MSX technology, it is possible to better capture and evaluate linear details on the thermal image by superimposing them.
All these new features provide an even more immersive and intuitive experience, ensuring that the cat S62 Pro delivers thermal images with stunning clarity.
PROFESSIONAL SOFTWARE TOOLS
"Cat S62 Pro has a world-class toolset within the MyFLIR application that lets you get the most out of your thermal images and use them to troubleshoot and correct them, report them and save time at work.
You can monitor a user-defined temperature range (from -20ºC to +400ºC) and set up various alarms to warn you when something falls within this range. This is very convenient if you want to make sure, for example, that a machine reaches a certain temperature. You can also check unusually high house temperatures or check whether the grille is at temperature - the possibilities are almost limitless.
Areas within the thermal image are now scalable and movable, and the horizontal field of view has been expanded to 57 degrees to capture more information. With 9 color palettes to choose from depending on the situation and PDF reporting, cat S62 Pro is a feature-rich product offering incredible value for money.
DESIGN
With its modern, robust design, cat S62 Pro is protected by a high-quality aluminum housing and the latest hardened, scratch-resistant Corning(R) Gorilla(R) Glass 6.
It has two SIM slots, expandable memory via microSD, a programmable button that can be used for PTT and a fingerprint sensor. It is as robust as one would expect from cat phones, embedded in non-slip, rubberized TPU plastic and designed to withstand anything.
BATTERY
If you're working for a long time, your smartphone needs to keep up. The optimized 4000mAh battery lets you get up to two days of performance with your cat phone.
MORE THAN ROBUST
Cat S62 Pro has been tested to the demanding, robust cat phone standards to achieve the IP68 and MIL SPEC 810H ratings. It was subjected to multiple drop tests on each side and corner from a height of 1.8m. It exceeds the stringent dust and water resistance tests and can even be hygienically cleaned with soaps and disinfectants.
ENTERPRISE READY
Cat S62 Pro is fully Enterprise Ready and is listed by Google in the Android Enterprise Recommended (AER) program. It supports Android Enterprise features, including Zero-Touch, and has undergone a number of registry and policy deployment tests with leading EMM solutions. Cat S62 Pro is a three year* security update from launch and guarantees at least one Android version upgrade (from Android 10 to Android 11).
*2 years of security patches every 90 days, plus one year of emergency maintenance releases (ESMR)
This text is machine translated.
Highlights & Details
- Professional thermal imaging technology with the FLIR Lepton 3.5 sensor
- 400% increase in the number of thermal pixels
- 128GB ROM; expandable via microSD™ card up to 256 GB (separate microSD ™ and SIM slots)
- More than robust: IP68 and Mil-Spec 810H: Dust-proof and storm-proof up to 1.8 m, vibration, sand, salt fog and pressure-resistant
- 5.7"FHD+ 18:9 display protected by Gorilla Glass 6; usable with wet fingers and gloves*
- Modern robust design
- Extended battery life - up to two days of everyday use (4000mAh)
Facts
- The ultimate smart work phone
- Next-generation thermal imaging technology
- breakthrough image quality with FLIR Lepton 3.5 sensor
- the most advanced smartphone with thermal imager for professional use in harsh environments
- sets new standards for innovation, functional and robust design.
- Warranty: 24 months
- Manufacturer: CAT
Comments
* We cannot guarantee that all types of gloves will work.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones