CAT T20 Windows® tablet PC 20.3 cm (8 inch) 64 GB GSM/2G, UMTS/3G, LTE/4G, WiFi Black 1.44 GHz Quad Core
The Newly Caterpillar® T20 TABLET A RUGGED TABLET FOR EXTREME CONDITIONSThe Rugged Caterpillar T20 Tablet is resistant to dust, water, vibrations and fall-safe up to 1.80 m high. The Caterpillar T20 was designed for harsh environmental conditions and…
- Warranty: 24 months
- Manufacturer: CAT
The Newly Caterpillar® T20 TABLET A RUGGED TABLET FOR EXTREME CONDITIONSThe Rugged Caterpillar T20 Tablet is resistant to dust, water, vibrations and fall-safe up to 1.80 m high. The Caterpillar T20 was designed for harsh environmental conditions and…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
- 7500 mAh rechargeable battery
Display (cm) | 20.3 cm |
---|---|
Screen size diagonal (inches) | 8 inch |
Display properties | Touch display , In-plane switching |
Display resolution | 1280 x 800 p |
Processor/type | MSM8953 |
Processor cores (No.) | 4 x |
CPU speed | 1.44 GHz |
RAM | 2 GB |
Memory capacity | 64 GB |
Features | Glonass , GPS , Wi-Fi / LTE (4G) , Military standard (MIL-STD) , IP certified |
Bluetooth | 4.1 |
---|---|
Mobile internet | GSM/2G , UMTS/3G , LTE/4G , WiFi |
NFC (Near field communication) | No |
Built-in GPS | Yes |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Interfaces | Micro USB 3.0 , Bluetooth , Mini HDMI™ , Wi-Fi 802.11 b/g/n/a |
Colour | Black |
Width | 220 mm |
Height | 143 mm |
Depth | 14 mm |
Weight | 650 g |
Product type | Windows® tablet PC |
Operating system (Version) | Microsoft Windows® 10 |
Bluetooth | Yes |
Keyboard | No |
Series (tablet PCs) | RG910 |
CPU type | Quad Core |
CAT T20 Outdoor Tablet
The Newly Caterpillar® T20 TABLET A RUGGED TABLET FOR EXTREME CONDITIONS
The Rugged Caterpillar T20 Tablet is resistant to dust, water, vibrations and fall-safe up to 1.80 m high. The Caterpillar T20 was designed for harsh environmental conditions and extreme temperatures. The users have access to your data volume, even while traveling you can transfer information from everywhere in real-time and thus their day-to-day work location-independent efficient and productive.
IP67 & MIL-STD 810G-extremely resistant
Fall-safe up to 1.80 m you save money and improve your productivity and save your data for an inclination secure rugged tablet that intensively to crash safety from a height of 1.80 M on hard surfaces was tested.
Weather resistant - the T20 is water-resistant up to 1 m for 30 minutes
It is windy, raining, the job to be done and the quick: The T20 is resistant to water, humidity and dampness and brings in any kind of weather, even under the most extreme temperatures, the full performance.
Vibration-proof
Standard mobile tablets are not vibration-proof, but the Caterpillar T20 was developed for use in industrial environments.
Sand, dust and dirt-resistant
To protect the connections from sand and dust and for a continuous optimal performance, the T20 sealed interfaces.
Oil & fluid-resistant
The robust casing of the T20 has been designed such that it is resistant against the most common contaminating liquids and oils.
Salt fog-resistant
Salt fog provides for almost all electronic devices a hazard. The Caterpillar T20 is against the harmful effects of the salt air pollution or corrosion-proof.
Pressure-resistant
The T20 is for use in high and can you won't even in extreme pressure ranges. Even in the high mountains and in airplanes (also in the areas without pressure equalization) is the T20 is ready for use.
This text is machine translated.
Highlights & Details
- Display: 20.3 cm 8 inch (1280 x 800 pixels)
- Processor MSM8953 Quad Core (4x1.44 GHz); GB
- Storage capacity: 64 GB
- GLONASS, GPS, WiFi / LTE (4G), Military Standard (MIL-STD) certification, IP certified
- Operating System: Windows® 10
Delivery
- Cat T20 Tablet
- Battery charger
- Micro USB
- Wrist strap
- Quick start guide
- Warranty: 24 months
- Manufacturer: CAT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Tablets, Pro Tablets