CBS-PZ-G 158 16 kV-B4 Piezo switch 16 kV
- Item no.: 1407433
- Manufacturer no.: 1407433
- EAN: 4016139053677
Piezo ignition element in a circular design with red button and black housing.
This text is machine translated.
- Warranty: 24 months
- Item no.: 1407433
- Manufacturer no.: 1407433
- EAN: 4016139053677
Piezo ignition element in a circular design with red button and black housing.
This text is machine translated.
- Warranty: 24 months
Technical data
Type | CBS-PZ-G158 16 kV-B4 |
---|---|
Output voltage | 16 kV |
Recess diameter | 15.8 mm |
Length | 78 mm |
(Ø) | 26.85 mm |
RoHS-compliant | Yes |
Type | CBS-PZ-G 158 16 kV-B4 |
Product type | Piezo switch |
Documents & Downloads
Piezo ignition element
Piezo ignition element in a circular design with red button and black housing.
This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ingnition Coils