CDVI Security F0524000005 DL400 Wire connector
The CDVI cable transitions provide a secure method for cable connection between a fixed and a moving point (e.g. Door frame and door panel). The cable is protected by the spiral hose made of stainless steel. The inside diameter of the spiral hose is …
The CDVI cable transitions provide a secure method for cable connection between a fixed and a moving point (e.g. Door frame and door panel). The cable is protected by the spiral hose made of stainless steel. The inside diameter of the spiral hose is …
Cable transition covered DL400
The CDVI cable transitions provide a secure method for cable connection between a fixed and a moving point (e.g. Door frame and door panel). The cable is protected by the spiral hose made of stainless steel. The inside diameter of the spiral hose is 10 mm and is therefore suitable for the use of thicker cables. The DL400 is recessed into the position of the door and is concealed and completely invisible when the door is closed.
This text is machine translated.
Highlights & Details
- Concealed cable passage for installation in the door frame10 mm internal diameterStainless steelTotal length of housing 260 mmDoor opening up to 90°
Delivery
- Mounting material.
Comments
Customer reviews
Similar products
See and discover other items from category Corded System Extensions