
CellPack 127043 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 15 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.96
€ 29.40
3
1 M = € 1.88
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.96)
€ 29.40
plus VAT.
Only 2 Set(s) available
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 15 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
- Content
15 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127043
- Halogen-free
No
- Suitable for
Heatshrink
- Length
15 m
- RoHS-compliant
Yes
- Type
SB3.2-1.6
- Wall thickness (post-shrinkage)
0.51 mm
Documents & Downloads
Datasheet
Datasheet 1600701 CellPack 127043 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 15 m
User & Safety Instructions
User & Safety Instructions 1600701 CellPack 127043 Heatshrink w/o adhesive Transparent 3.20 mm 1.60 mm Shrinkage:2:1 15 m

