
Highlights & Details
Heat-shrink sleeve
Our service for you
Technical specifications
- Product type
Heatshrink w/o screw connectors
- Cable Ø (max.)
115 mm
- max. cross section
115 mm
- Content
1 pc(s)
- Manufacturer part #
143661
- Factory colour
Black
- Cable Ø up to
30 mm
- Cable Ø range
30 - 115 mm
- Features
UV-resistant
can be stored indefinitely
halogen-free
- Length
250 mm
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
SRMAHV115-30/0.25M
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600593 CellPack 143661 SRMAHV115-30/0.25M Heatshrink w/o screw connectors Cable Ø range: 30 - 115 mm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600593 CellPack 143661 SRMAHV115-30/0.25M Heatshrink w/o screw connectors Cable Ø range: 30 - 115 mm Content: 1 pc(s)
Description
Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, non-corrosive, excellent chemical and electrical properties.
Features
- Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, noncorrosive, excellent chemical and electrical properties.


