CellPack 144267 Heatshrink w/o adhesive Transparent 19.10 mm 9.50 mm Shrinkage:2:1 1.2 m
SCHRUMPF DÜNNW2:1 TRAN 1.22MSR1F19.1-9.5
SCHRUMPF DÜNNW2:1 TRAN 1.22MSR1F19.1-9.5
Heat-shrink tubing without adhesive 2:1 SR1 F
Highlights & Details
- 1.2 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 19.10 mm
Delivery
- In sections of 1.20 m.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Heat Shrink Tubes