
CellPack 144462 Heatshrink w/o adhesive Transparent 3 mm 1 mm Shrinkage:3:1 15 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 3.02)
€ 45.37
plus VAT.
Only 6 Set(s) available
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 15 m
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
Writable
- Content
15 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
144462
- Halogen-free
No
- Suitable for
Heatshrink
- Length
15 m
- RoHS-compliant
Yes
- Type
SB3-1
- Wall thickness (post-shrinkage)
0.55 mm
Documents & Downloads
Datasheet
Datasheet 1600770 CellPack 144462 Heatshrink w/o adhesive Transparent 3 mm 1 mm Shrinkage:3:1 15 m
User & Safety Instructions
User & Safety Instructions 1600770 CellPack 144462 Heatshrink w/o adhesive Transparent 3 mm 1 mm Shrinkage:3:1 15 m

