
CellPack 240163 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 1 pc(s)
Number
Highlights & Details
Shrink tubing with adhesive 4:1 SRUM
- 1 pc(s)
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 8 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
8 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
240163
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
SRUM8-2
- Wall thickness (post-shrinkage)
1.70 mm
Documents & Downloads
Datasheet
Datasheet 1600784 CellPack 240163 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600784 CellPack 240163 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

