Cellularline Cellularline Back cover Samsung Galaxy A72 Transparent, Black
The flexible and protective cover is made with high-tech materials that can absorb and dissipate the impact caused by falls.The Impact Dissipative System (IDS) technology developed by Cellularline uses the innovative Versaflex material to help dissip…
The flexible and protective cover is made with high-tech materials that can absorb and dissipate the impact caused by falls.The Impact Dissipative System (IDS) technology developed by Cellularline uses the innovative Versaflex material to help dissip…
Cellularline Cellularline Compatible with (mobile phone): Galaxy A72, Transparent, Black
The flexible and protective cover is made with high-tech materials that can absorb and dissipate the impact caused by falls.
The Impact Dissipative System (IDS) technology developed by Cellularline uses the innovative Versaflex material to help dissipate the energy generated by the impact, thus avoiding possible damage to the internal and external parts of the smartphone. It is also equipped with Microban anti-bacterial technology, which kills up to 99.9% of bacterial growth on the surface of the housing and remains active all the time, as it is integrated into the material of the Tetra Force strong Twist housing.
This text is machine translated.
Highlights & Details
- Flexible transparent cover with black frame (MILITARY TEST Passed)
- Impact Dissipating System (IDS)
- Innovative Versaflex material used in the edges of the case
- Integrated Microban antibacterial technology (kills up to 99.9% of bacterial growth and is constantly active)
- Increased rubber frame for better protection of the display
- Reinforced corners for better protection against accidental falls
- Suitable for the Samsung Galaxy A72
Delivery
- Cellularline Tetra Force Case Samsung Galaxy A72.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone XR cover
- Sales Mobile Phone Sleeves
- iPhone 6S sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- Samsung Galaxy A51 case
- iPhone 13 sleeve
- iPhone 8 sleeve
- iPhone 7 sleeve
- IPhone cases
- iPhone sleeve
- Samsung Galaxy S21 case
- iPhone XR bag
- iPhone 13 Pro Max sleeve
- Mobile phone leather pouch
- Samsung Galaxy S20 FE case