Cellularline CLEAR DUO Back cover Apple iPhone 14 Transparent
Transparent hard shell case with rubber edges which absorb shocks and guarantee a high degree of protection for your Smartphone. This extra strong military-certified case protects your smartphone from bumps and scratches and does not compromise its d…
Transparent hard shell case with rubber edges which absorb shocks and guarantee a high degree of protection for your Smartphone. This extra strong military-certified case protects your smartphone from bumps and scratches and does not compromise its d…
Cellularline CLEAR DUO Compatible with (mobile phone): iPhone 14, Transparent
Transparent hard shell case with rubber edges which absorb shocks and guarantee a high degree of protection for your Smartphone. This extra strong military-certified case protects your smartphone from bumps and scratches and does not compromise its design. The anti-bacterial formula integrated in the case acts continuously, eliminates 99.9% of the bacteria on the treated surface and prevents their multiplication.
This text is machine translated.
Highlights & Details
- Transparent phone caseHard Case reliably protects the edges and the rear sideDesign of the Smartphone is retainedShock-absorbing at the display corners and sidesWorks with Apple's MagSafe charger and wireless chargersAntibacterial formula integrated into the caseSuitable for the Apple iPhone 14
Delivery
- Cellularline hard case clear DUO Apple iPhone 14
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone XR cover
- Sales Mobile Phone Sleeves
- iPhone 6S sleeve
- iPhone 6 sleeve
- Mobile phone leather pouch
- IPhone cases
- iPhone 13 Pro sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- Samsung Galaxy S21 case
- iPhone 13 sleeve
- iPhone XR bag
- Samsung Galaxy A51 case
- iPhone sleeve
- iPhone 13 Pro Max sleeve
- Samsung Galaxy S20 FE case