There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cellularline Powerbank FreePower Slim 3000 mAh, Black
Ultra-thin power bank with a thickness of 7.5 mm; USB-A and USB-type C connections; charging capacity of 3000 mAh; overheating protection; lithium-polymer battery technology; charges a smartphone up to 2 times completely
Technical specifications
Product type
Power bank
Charging slots
2
Capacity (mAh, Ah)
3000 mAh
Charging current (max.)
2 A
Technology
LiPo
Connector
USB C®
Operating voltage
5 V
Factory colour
Black
Wireless charging
No
Dim
Variants(All information is without VAT, plus shipping costs)
Capacity (mAh, Ah)
Charging slots
Connector
Cellularline Power bank 3000 mAh LiPo USB C® Black
2388978
This article
3000 mAh
2
USB C®
Cellularline Power bank 5000 mAh LiPo USB C® White
2388976
5000 mAh
2
USB C®
Cellularline Power bank 3000 mAh LiPo USB C® Blue
2389006
3000 mAh
2
USB C®
Cellularline Power bank 8000 mAh LiPo USB C®, USB A (USB 2.0) Black
2389045
8000 mAh
3
USB C®USB A (USB 2.0)
Cellularline FREEPSLIM10000G Power bank 10000 mAh LiPo USB C® Green
2389062
10000 mAh
2
USB C®
Description
The FreePower Slim 3000 power bank is ideal with a thickness of only 7.5 mm, for carrying it always with you. Through the lithium-polymer battery it offers the best combination of power, size and lightness. Furthermore, the power bank has a protection against overheating, which allows you to charge your devices under completely secure conditions.
This text is machine translated.
Scope of delivery
Cellularline Powerbank FreePower Slim 3000 mAh*
Description
The FreePower Slim 3000 power bank is ideal with a thickness of only 7.5 mm, for carrying it always with you. Through the lithium-polymer battery it offers the best combination of power, size and lightness. Furthermore, the power bank has a protection against overheating, which allows you to charge your devices under completely secure conditions.