Ceramic capacitor Radial lead 0.1 µF 50 V 20 % (W x H) 5.08 mm x 5.08 mm 10 pc(s)
- Item no.: 172331
- EAN: 4016138212525
Equipment: Especially small dimensions through multi-layer technology · High resonant frequency · Excellent HF propertiesTechnical data: Dimensions: (W x H) 5.08 mm x 5.08 mm · Capacity (electrical): 0.1 µF · Nominal voltage: 50 V · Lea…
- Warranty: 24 months
- Item no.: 172331
- EAN: 4016138212525
Equipment: Especially small dimensions through multi-layer technology · High resonant frequency · Excellent HF propertiesTechnical data: Dimensions: (W x H) 5.08 mm x 5.08 mm · Capacity (electrical): 0.1 µF · Nominal voltage: 50 V · Lea…
- Warranty: 24 months
Technical data
Nominal voltage | 50 V |
---|---|
Tolerance ± | 20 % |
Width | 5.08 mm |
Height | 5.08 mm |
CS | 2.54 mm |
Content | 10 pc(s) |
Dim | (W x H) 5.08 mm x 5.08 mm |
Material | Ceramic |
Type | Radial lead |
Capacity (elec.) | 0.1 µF |
Product type | Ceramic capacitor |
---|
Ceramic multi-layered capacitor
Equipment: Especially small dimensions through multi-layer technology · High resonant frequency · Excellent HF properties
Technical data: Dimensions: (W x H) 5.08 mm x 5.08 mm · Capacity (electrical): 0.1 µF · Nominal voltage: 50 V · Lead wire spacing 2.54 mm · RoHS-compliant: Yes · Tolerance: ± 20%
Highlights & Details
- Content 10 pc(s)
- Warranty: 24 months
Comments
For more information on this capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors