Ceramic disc capacitor Radial lead 1500 pF 400 V AC 20 % 1 pc(s)
- Item no.: 450145
- Manufacturer no.: 450145
- EAN: 2050000592713
CERAMIC CONDENSER Y1 1500PF 400V YU
- Warranty: 24 months
- Item no.: 450145
- Manufacturer no.: 450145
- EAN: 2050000592713
CERAMIC CONDENSER Y1 1500PF 400V YU
- Warranty: 24 months
Technical data
Nominal voltage | 400 V AC |
---|---|
Tolerance ± | 20 % |
Material properties | YU |
CS | 10 mm |
Content | 1 pc(s) |
Material | Ceramic |
Type | Radial lead |
Type | 450145 |
Capacity (elec.) | 1500 pF |
Nominal voltage (details) | 400 VAC |
Tolerance | ±20 % |
---|---|
Capacity (elec.) | 1500 pF |
RoHS-compliant | Yes |
Product type | Ceramic disc capacitor |
Documents & Downloads
Ceramic disc capacitor Radial lead 1500 pF 400 V AC 20 % 1 pc(s)
- Warranty: 24 months
Comments
For more information on this 450145 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors