Ceramic disc capacitor Radial lead 39 pF 100 V DC 5 % (Ø x H) 4 mm x 5 mm 1 pc(s)

  • Item no.: 457191
  • Manufacturer no.: 457191
  • EAN: 2050000129520

For printed circuits, allow high package density. Particularly suitable for the smallest sizes.

  • Warranty: 24 months
  • Item no.: 457191
  • Manufacturer no.: 457191
  • EAN: 2050000129520

For printed circuits, allow high package density. Particularly suitable for the smallest sizes.

  • Warranty: 24 months
Nominal voltage 100 V DC
Tolerance ± 5 %
Material properties NPO
Height 5 mm
(Ø) 4 mm
CS 2.54 mm
Min. temperature -55 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 4 mm x 5 mm
Material Ceramic
Type Radial lead
Type 457191
Capacity (elec.) 39 pF
Nominal voltage (details) 100 V
Tolerance ±5 %
Material NPO
Capacity (elec.) 39 pF
Temperature range -55 - +85 °C
RoHS-compliant Yes
Product type Ceramic disc capacitor

Technical data

Nominal voltage 100 V DC
Tolerance ± 5 %
Material properties NPO
Height 5 mm
(Ø) 4 mm
CS 2.54 mm
Min. temperature -55 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 4 mm x 5 mm

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors