Ceramic feedthrough capacitor 1000 pF 160 V DC 20 % (Ø x L) 3.5 mm x 6 mm 1 pc(s)

  • Item no.: 457507
  • EAN: 2050000129711

Ceramic grommet 1000 PF

  • Warranty: 24 months
  • Item no.: 457507
  • EAN: 2050000129711

Ceramic grommet 1000 PF

  • Warranty: 24 months
Nominal voltage 160 V DC
Tolerance ± 20 %
Material properties D6000
Length 6 mm
(Ø) 3.5 mm
Content 1 pc(s)
Material Ceramic
Capacity (elec.) 1000 pF
Material D6000
Capacity (elec.) 1000 pF
Temperature range -55 to +85 °C
Product type Ceramic feedthrough capacitor

Technical data

Nominal voltage 160 V DC
Tolerance ± 20 %
Material properties D6000
Length 6 mm
(Ø) 3.5 mm
Content 1 pc(s)
Material Ceramic
Capacity (elec.) 1000 pF
Material D6000
Capacity (elec.) 1000 pF

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors