
Highlights & Details
C.A 5001
- CAT III 600 V
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
5 A
- Amperage reading range AC (max.)
5 A
- DC resistance
20 kΩ/V
- Frequency range
50 - 400 Hz
- Interfaces
none
- Power supply (details)
9V block battery
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
C.A 5001
- Display
Analogue
- Dim
(L x W x H) 56 x 105 x 160 mm
- Reading category
CAT III 1000 V
Documents & Downloads
Datasheet
Datasheet 1195125 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue CAT III 600 V
User & Safety Instructions
User & Safety Instructions 1195125 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue CAT III 600 V
User & Safety Instructions 1195125 Chauvin Arnoux C.A 5001 Handheld multimeter Analogue CAT III 600 V
Description
This text is machine translated.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Bag
- Operating instructions





