
Number
Highlights & Details
TRMS digital multimeter5275
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.1 nF 60 mF
- Frequency reading range
10 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
40 Hz - 10 kHz
- Power supply (details)
9 V battery
- Height
190 mm
- Width
90 mm
- Length
45 mm
- Weight
400 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
C.A 5275
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 45 x 90 x 190 mm
- Features
Splashproof (IP54)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1195123 Chauvin Arnoux C.A 5275 Handheld multimeter Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600 V Display (counts): 60
User & Safety Instructions
User & Safety Instructions 1195123 Chauvin Arnoux C.A 5275 Handheld multimeter Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600 V Display (counts): 60
Description
This text is machine translated.
Features
- Voltage measurement up to 1000 V AC/DC
- VLowZ measuring function to avoid measurement errors due to stray voltages
- AC/DC currents up to 10 A direct, max. resolution 0.1 µA
- Resistance measurement up to 60MΩ
- Frequency up to 50 kHz
- Capacity measuring range up to 60 mF
- MIN/MAX collection
- Acoustic continuity check and diode test.
- This text is machine translated.
Scope of delivery
- 2 test probes
- 2 test leads
- 9 V battery



