
Highlights & Details
F403 multi-use clamp-on ammeter
- TRMS AC / DC multiple clamp meter for AC and DC applications at medium currents up to 1000 A AC / 1400 A DCEncapsulation-Ø: 48 mmWith True Inrush function: Start-up currents of motors and current requirements of plants can be determined in a simple wayIntelligent adapter function for direct connection of sensors with AC or DC voltage output for immediate display (luxmeter, tachometer, ...)High electrical safety with 1000 V CAT cat IV.BASIC FUNCTIONS: V AC, V DC, A AC, A DC, FREQUENCY, Resistance, Acoustic Continuity test, diode test, temperatureAdditional functions: Adapter function, MIN / MAX, true inrush, relative measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1500 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1Ω - 100 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 2 kHz Hz
- Interfaces
none
- Power supply (details)
4 x AA battery
- Height
41 mm
- Width
92 mm
- Length
272 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F403
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 272 x 92 x 41 mm
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-60 °C
- Opening range of current clamps
48 mm
Documents & Downloads
Datasheet
Datasheet 102543 Chauvin Arnoux F403 Clamp meter Digital CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 102543 Chauvin Arnoux F403 Clamp meter Digital CAT IV 1000 V Display (counts): 10000
Description
This text is machine translated.
Scope of delivery
- 1 set of test leads
- 1 set of test probes
- 4 x 1.5 V batteries
- 1 carrying case
- 1 quick guide and operating instructions in 5 languages on CD-ROM

