Chauvin Arnoux MA200-100 Clamp meter adapter A/AC reading range: 0.5 - 4500 A A/DC reading range: 0.5 - 4500 A Flexible
The insulated current transformer is equipped with a BNC connector for connection to oscilloscope. It offers a high transmission bandwidth and also reliably indicates transient signals. For example, it can indicate driving signals, thyristor trigger …
The insulated current transformer is equipped with a BNC connector for connection to oscilloscope. It offers a high transmission bandwidth and also reliably indicates transient signals. For example, it can indicate driving signals, thyristor trigger …
Flexible current transformer MiniFLEX MA200 BNC - Ø 100 mm
The insulated current transformer is equipped with a BNC connector for connection to oscilloscope. It offers a high transmission bandwidth and also reliably indicates transient signals. For example, it can indicate driving signals, thyristor trigger signals or output current of electronic power supply units. The applications of MiniFLEX Current transformers are very diverse:
– Power measurement
– Measurement at control panel
– Measurement at Thyristors
– Testing at switches and isolators
– Indication of driving signal, etc.
This text is machine translated.
Highlights & Details
- N/A
- Opening range of current clamps 350 mm
Facts
- Length of loop: 350 mm
- Encapsulation-Ø: 100 mm
- Bandwidth 5 Hz - 1 MHz
Delivery
- 1 flexible current transformer with: 1 9V, 1 operating instructions in 5 languages, 1 Review Certificate
Comments
Customer reviews
Similar products
See and discover other items from category Current Clamp Adaptors