CHERRY JD-9100BE-1 Wireless, Radio Keyboard and mouse set Belgian, AZERTY White
THE cherry DW 9100 SLIM desktop set impresses with its innovative functions, outstanding processing and extra-flat design. Connect the wireless mouse and keyboard optionally with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth®. A swi…
THE cherry DW 9100 SLIM desktop set impresses with its innovative functions, outstanding processing and extra-flat design. Connect the wireless mouse and keyboard optionally with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth®. A swi…
cherry DW 9100 Slim, Belgian Layout, AZERTY Keyboard, Wireless Keyboard and Mouse set, white-silver
THE cherry DW 9100 SLIM desktop set impresses with its innovative functions, outstanding processing and extra-flat design. Connect the wireless mouse and keyboard optionally with the accompanying 2.4 GHz wireless USB receiver or via Bluetooth®. A switch on the wireless mouse or keyboard can be used to switch between these types of connections at lightning speed. For example, a notebook can be operated via Bluetooth® 4.2 and a PC via radio with the same desktop. The data is transmitted in both cases with AES-128 encryption. The range of up to 10 meters is thereby sufficient, for example, for multimedia applications on the television.
THE cherry DW 9100 SLIM set features rechargeable lithium batteries that allow weeks of work. Then charge the wireless mouse and keyboard comfortably via the enclosed USB-C cable, even while working. The wireless keyboard and mouse can be switched off completely via a switch to ensure that the batteries are still charged after the holiday.The keyboard contains a built-in metal plate, which gives them maximum stability and stability. If you prefer a steeper angle when typing, you can adjust the wireless keyboard accordingly using the removable magnetic strip. Even then, the metal plate provides for a high stability and prevents bending and bouncing during writing.
The optimum writing feeling is achieved by using high-quality scissors mechanics with low key stroke. Built-in status LEDs directly in the respective keys provide information when the increase button, the roll button or the Num Lock key is activated. In addition, these buttons flash to warn you when the battery charge is low. The 6 additional keys are extremely comfortable and practical: Windows Lock, Open Browser, Quiet, louder, Mute and Open Calculator.
Visually, perfectly matching, the wireless computer mouse also comes up with numerous features. Rubberized side parts and a compact shape make for an ideal feel of the hand. The resolution can be set in 3 stages by pressing a button: 1000, 1600 or 2400 dpi. A two-color status LED gives you information at any time about the battery status, the charging status, the selected resolution or the connection status. An extra long-life mouse wheel and a magnetic storage possibility for the USB receiver are further details, which leave nothing to be desired.
This text is machine translated.
Highlights & Details
- Rechargeable design desktop with many extras
- This text is machine translated.
Delivery
- Keyboard
- Mouse
- Cloth bag for mouse
- Nano USB receiver
- Magnetic mounting strip
- USB-A/USB-C CHARGING CABLE
- User manual
System Requirements
- For connection via Bluetooth®: Compatible device with min. Bluetooth® 4.0 (Low Energy) for connection via USB: Free USB socket (type A), Windows 7, 8 or 10
Comments
Customer reviews
Similar products
See and discover other items from category PC Keyboard/Mouse Combos