Chint 179612 Circuit breaker 1-pin 63 A
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.Characteristic B: Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS …
- Warranty: 24 months
- Manufacturer: Chint
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.Characteristic B: Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS …
- Warranty: 24 months
- Manufacturer: Chint
Technical data
- 230/400~240/415
Colour | Blue , White |
---|---|
Dim | (L x W x H) 78 x 18 x 86 mm |
Content | 1 pc(s) |
Height | 86 mm |
Length | 78 mm |
Width | 18 mm |
Nominal current - rounded value | 63 A |
Nominal current | 63 A |
Number of pins | 1 |
Release characteristics | B/6kA |
Product type | Circuit breaker |
---|
Documents & Downloads
- Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF - Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF - Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF - Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF - Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF - Conformity certificate 2332430 Chint 179612 Circuit breaker 1-pin 63 A
PDF
MCB
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Characteristic B: Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Chint
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB