Chint 205003 RCCB 2-pin 16 A
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.Rated operational fault currentI△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.I△n ≤ 300mA: Provide…
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.Rated operational fault currentI△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.I△n ≤ 300mA: Provide…
Ground fault circuit interrupter
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Rated operational fault current
I△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.
I△n ≤ 300mA: Provides fire prevention in the event of residual currents.
Type
AC type: Triggering with slowly rising and sudden sinusoidal alternating currents.
Trigger characteristics
Characteristic B (3-5 ln) Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.
Characteristic C (5-10 ln) Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category RCCB/MCB