Choke Toroidal core Radial lead Contact spacing 13 mm 65 µH 1.7 A 1 pc(s)
- Item no.: 534439
- Manufacturer no.: 534439
- EAN: 2050000172946
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
- Item no.: 534439
- Manufacturer no.: 534439
- EAN: 2050000172946
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Technical data
- Thickness of wire: 1.06 mm.
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 65 µH |
Nominal voltage | 250 V AC |
Nominal current | 1.7 A |
Height | 10.7 mm |
(Ø) | 23.5 mm |
CS | 13 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 23.5 mm x 10.7 mm |
Type | 534439 |
---|---|
Nominal voltage (details) | 250 V AC |
Product type | Choke |
Documents & Downloads
Toroidal chokes
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes