Choke Toroidal core Radial lead Contact spacing 3 mm 30 µH 2 A 1 pc(s)
- Item no.: 534404
- Manufacturer no.: 534404
- EAN: 2050000172915
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
- Item no.: 534404
- Manufacturer no.: 534404
- EAN: 2050000172915
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Technical data
- Thickness of wire: 0.63 mm.
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 30 µH |
Nominal voltage | 250 V AC |
Nominal current | 2 A |
Height | 7 mm |
(Ø) | 14.5 mm |
CS | 3 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 14.5 mm x 7 mm |
Type | 534404 |
---|---|
Nominal voltage (details) | 250 V AC |
Product type | Choke |
Documents & Downloads
Toroidal chokes
Filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes