Cimco 141796 Kabelmax Underground Cable Drawing System
Especially developed for installations in office blocks and admin buildings, shops and industrial facilities.
- Warranty: 24 months
- Manufacturer: Cimco
Especially developed for installations in office blocks and admin buildings, shops and industrial facilities.
- Warranty: 24 months
- Manufacturer: Cimco
Technical data
Content | 1 pc(s) |
---|---|
Length | 40 m |
Weight | 5.4 kg |
Cimco 141796 Kabelmax Underground Cable Drawing System
Especially developed for installations in office blocks and admin buildings, shops and industrial facilities.
Facts
- Einsatz in Installationssystemen sowie Leerrohren bis 50 mm Nennweite
- Schubstabiles und flexibles Polykat® -Glasfiberband untergebracht im Aluminiumkorb des Geräts
- Am Bandanfang montierter Führungskopf verhindert das Verhaken des Bandes an Hindernissen
- An beiden Enden des Bandes angebrachte Anfangshülsen.
Delivery
- Guide element with eyelet, 11 mm, brass M5
- 2 rod ends brass M5
- Beginning nut Ø 11 with towing eyelet Ø 6 mm
- Without tubular steel frame.
- Warranty: 24 months
- Manufacturer: Cimco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws