Technical data
Dim | (L x W x H) 435 x 290 x 200 mm |
---|---|
Length | 435 mm |
Height | 200 mm |
Width | 290 mm |
Weight | 5.600 kg |
Product type | Tool box (+ tools) |
Equipped apprentice's case leather
Delivery
- Pliers · VDE telephone pliers with straight jaws, 200 mm · VDE side cutter, 160 mm flat-tip screwdriver · 3.0 x 0.5 x 100 mm · 4.0 x 0.8 x 100 mm · 5.5 x 1.0 x 125 mm cross-head screwdriver · Phillips PH 1 x 80 mm · Phillips PH 2 x 100 mm Phillips screwdriver · Pozidriv PZ 1 x 80 mm · Pozidriv PZ 2 x 100 mm stripping tools · Cable knife with hook blade for cables from 8 - 28 mm ø · Wire stripping pliers SUPER 4 from 0.5 to 4 mm2 further quality tools · Cable SHEARS DUOCUT · Phase tester, VDE-tested · 1000 V safety cable meter · Pocket saw PUK, wingspan 150 mm · Locksmith's hammer, according to DIN 1041, 300 g · Paint scraper, width 40 mm · Gypsum cavity made of soft rubber, ø 125 mm · water brush · Wooden folding scale, two meters, two-sided mm division · Switching cabinet spirit level 230 mm, torpedo shape, horizontal, vertical and 45° spirit level · Carpenter's pen, black, 240
- mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Cimco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases