Cimco 170430 Professionals Tool backpack (empty) (L x W x H) 180 x 340 x 440 mm
This tool bag sets a new trend: It combines stylish design with the practical benefits of a modern tool bag. There are plenty of options for storing your tools. In addition, the backpack provides space for other items such as gloves or measuring equi…
- Warranty: 24 months
- Manufacturer: Cimco
This tool bag sets a new trend: It combines stylish design with the practical benefits of a modern tool bag. There are plenty of options for storing your tools. In addition, the backpack provides space for other items such as gloves or measuring equi…
- Warranty: 24 months
- Manufacturer: Cimco
Technical data
Range of use | Professionals |
---|---|
Max. load capacity | 15 kg |
Colour | Black |
Material | Plastic , Polyester |
Length | 180 mm |
Width | 340 mm |
Height | 440 mm |
Dim | (L x W x H) 180 x 340 x 440 mm |
Weight | 2300 g |
Material (details) | Plastic |
Product type | Tool backpack (empty) |
---|
Tool backpack with no content
This tool bag sets a new trend: It combines stylish design with the practical benefits of a modern tool bag. There are plenty of options for storing your tools. In addition, the backpack provides space for other items such as gloves or measuring equipment.
Delivery
- Contents not included
- Warranty: 24 months
- Manufacturer: Cimco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags