Digital multimeter compact multimeter with wide measuring ranges and high accuracy: Direct, automatic or manual direct current and alternating current measurement each up to 400mV / 4V / 40V / 400V / 600V, 400Mikro-A / 4000Mikro-A / 40mA / 400mA / 4A / 10A, frequency measurement up to 5, 12Hz / 51, 2Hz / 512Hz / 5, 12kHz / 51, 2kHz / 512kHz / 5, 12MHz / 10MHz, resistance measurement up to 400 / 4K / 40K / 400K / 4M / 40m, relative function for difference measurement, diode, capacity and continuity test, display via large LC display (max. 3999), data hold button for easier reading, continuity test with acoustic display, charging status display, status display Automatic switch-off approx. 30 minutes last operation (energy-saving function), overload protection 3700V AC, weight only 260g including batteries, delivery includes 2 R6P batteries (1, 5 Volt), 1 fuse each 0, 5A / 250V and 10A / 250V, 1 set of test leads as well as rubber protective holster, 155x75x33mm.
This text is machine translated.