Cimco Lehrlingskoffer Industrie ohne Trolley 170530 Tool box (+ tools) (L x W x H) 365 x 455 x 205 mm
Robust tool case made of shock-proof plastic with sturdy aluminum frame, two robust, lockable toggle locks, deep-drawn bottom tray with numerous compartments, removable bottom cover plate, one-sided equipped with tool pockets, removable tool panel wi…
Robust tool case made of shock-proof plastic with sturdy aluminum frame, two robust, lockable toggle locks, deep-drawn bottom tray with numerous compartments, removable bottom cover plate, one-sided equipped with tool pockets, removable tool panel wi…
Apprentice's case industry without trolley
Robust tool case made of shock-proof plastic with sturdy aluminum frame, two robust, lockable toggle locks, deep-drawn bottom tray with numerous compartments, removable bottom cover plate, one-sided equipped with tool pockets, removable tool panel with document compartment and a variety of tool slots, size: L x W x H: 395 x 455 x 205 mm, weight: Empty 3,450 g, equipped 9,000 g. Tool case assembly: 1 x VDE cable shears, for cable 18 mm ø, 1 x 1000 V power side cutter, 200 mm, 3 x VDE flat-tip screwdrivers, 2 x VDE special screwdrivers, 2 x VDE cross-tip screwdrivers, 4 x VDE-TORX® screwdrivers, 1 x electronic side cutter without cutting wadding, 132 mm, 1 x special switch cabinet wrench DB, 1 x professional level, 250 mm spirit level 1 x automatic wire stripper sensor special, 4.4 – 7 mm ø, 1 x front press pliers FLEXI-CRIMP PRO, square pressing 0.5 – 16 mm2, 1 x socket bit holder, 1 x digital multimeter, cat III 600 V, 1 x bit set COMFORT, 11-piece, 1 x screw pliers, 160 mm
This text is machine translated.
Delivery
- Tool case assembly: 1 x VDE cable shears, for cable 18 mm ø, 1 x 1000 V power side cutter, 200 mm, 3 x VDE flat-tip screwdrivers, 2 x VDE special screwdrivers, 2 x VDE cross-tip screwdrivers, 4 x VDE TORX screwdrivers, 1 x electronics side cutter without cutting wadding, 132 mm, 1 x special switch cabinet wrench DB, 1 x professional control cabinet spirit level, 250 mm, 1 x automatic wire stripping pliers, 1 x automatic wire stripping pliers 4.4 – 7 mm ø, 1 x front press pliers FLEXI-CRIMP PRO, square pressing 0.5 – 16 mm2, 1 x socket bit holder, 1 x digital multimeter, cat III 600 V, 1 x bit set COMFORT, 11-piece, 1 x screw pliers, 160 mm
Comments
Customer reviews
Similar products
See and discover other items from category Tool Cases