Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Color of the actuator: gray
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 12000
- Electrical life: 8000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 2
- Power loss: 57.6 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 237 x 150 x 206.5 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
Switch disconnectors with fuses 3 KF
- Width
237 mm
- Height
150 mm
- Depth
206.5 mm
Other
160 A
4
100 kA
IP00
NH000, NH00
FALSE
Flat plug-in connection
FALSE
Other
TRUE
TRUE
90 kW
5 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744533 Circuit breakers 4-pin 160 A 690 V AC Siemens 3KF24162LF11
User & Safety Instructions
User & Safety Instructions 1744533 Circuit breakers 4-pin 160 A 690 V AC Siemens 3KF24162LF11