Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Color of the actuator: gray
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 6000
- Electrical life: 1500
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 5
- Power loss: 264 W
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 492 x 270 x 335 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Type
Switch disconnectors with fuses 3 KF
- Width
492 mm
- Height
270 mm
- Depth
335 mm
Other
630 A
4
100 kA
IP00
NH2, NH3
FALSE
Flat plug-in connection
FALSE
Other
TRUE
TRUE
355 kW
22 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744553 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54632LF11
User & Safety Instructions
User & Safety Instructions 1744553 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54632LF11