CityBlitz BBoard CB007W Hoverboard White Li-ion 36 V 4.4 Ah Cordless remote control

  • Item no.: 1436384
  • Manufacturer no.: 78078-CB007W
  • EAN: 4895176206365

A completely new form of locomotion. Not only as a gadget, but also as a means of transport in the workplace, e.g. in the media industry or in warehouses, the city flash BBOARD.Easy to learnIt is very easy to drive and learning takes no 2 minutes. At…

  • Item no.: 1436384
  • Manufacturer no.: 78078-CB007W
  • EAN: 4895176206365

A completely new form of locomotion. Not only as a gadget, but also as a means of transport in the workplace, e.g. in the media industry or in warehouses, the city flash BBOARD.Easy to learnIt is very easy to drive and learning takes no 2 minutes. At…

Rechargeable battery technology Li-ion
Dim (L x W x H) 180 x 600 x 180 mm
Colour White
Height 180 mm
Length 180 mm
Width 600 mm
Frame height 11 cm
Permissible maximum weight 120 kg
Battery voltage 36 V
Drive type Direct drive
Features Cordless remote control
Top speed 18 km/h
Battery capacity 4.4 Ah
Range (max.) 20 km
Operating voltage charger 100 - 250 V
Range 15 - 20 km
Tyre type Solid rubber tire
Weight 10.5 kg
Product type Hoverboard

Technical data

Rechargeable battery technology Li-ion
Dim (L x W x H) 180 x 600 x 180 mm
Colour White
Height 180 mm
Length 180 mm
Width 600 mm
Frame height 11 cm
Permissible maximum weight 120 kg
Battery voltage 36 V
Drive type Direct drive

Frequently bought together

Similar products

See and discover other items from category Hoverboards