C.K. MA2637 Universal Tool bag (empty) (L x W x H) 250 x 250 x 275 mm
Unique Tool bag 3in1 for total flexibility. Flat and compactly folded together for stowing away when not in use. Ground to wipe can be removed. 8 vertical outer pockets for easy access to the tool. Padded shoulder strap for optimum wearing comfort. T…
- Warranty: 24 months
- Manufacturer: C.K.
Unique Tool bag 3in1 for total flexibility. Flat and compactly folded together for stowing away when not in use. Ground to wipe can be removed. 8 vertical outer pockets for easy access to the tool. Padded shoulder strap for optimum wearing comfort. T…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
Range of use | Universal |
---|---|
Colour | Grey , Black |
Material | Polyester |
Length | 250 mm |
Width | 250 mm |
Height | 275 mm |
Depth | 250 mm |
Dim | (L x W x H) 250 x 250 x 275 mm |
Weight | 1500 g |
Product type | Tool bag (empty) |
Tool bag 3 in 1
Unique Tool bag 3in1 for total flexibility. Flat and compactly folded together for stowing away when not in use. Ground to wipe can be removed. 8 vertical outer pockets for easy access to the tool. Padded shoulder strap for optimum wearing comfort. The clever use for recording of silicone, adhesive, filler and pressure gun.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags