C.K. Sabretooth Trade T0940 22 Crosscut saw 645 mm
The saw Sabre tooth Trade offers the comfort, the speed and durability, which are usually only in high-priced say can be expected. Universal tooth pitch. "Turbo Cut" for better cutting performance. Restricted tooth teeth. for lower friction and bette…
- Warranty: 24 months
- Manufacturer: C.K.
The saw Sabre tooth Trade offers the comfort, the speed and durability, which are usually only in high-priced say can be expected. Universal tooth pitch. "Turbo Cut" for better cutting performance. Restricted tooth teeth. for lower friction and bette…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
Saw blade length | 550 mm |
---|---|
No. of teeth (per inch) | 9 |
No. of tips per inch | 10 |
Material (handle) | Plastic |
Length | 645 mm |
Weight | 438 g |
Content | 1 pc(s) |
Product type | Crosscut saw |
Pad saw 550 mm/9 tpi Sabre tooth trade for fine-cut
The saw Sabre tooth Trade offers the comfort, the speed and durability, which are usually only in high-priced say can be expected. Universal tooth pitch. "Turbo Cut" for better cutting performance. Restricted tooth teeth. for lower friction and better clamping shedding. High-quality steel from SK5 steel, 085 mm. for maximum power transfer. Angle of 45° and 90° for easy mark. Two-component handles with soft handle surface for comfort and control. Sharp, hardened teeth. for longer service time. 500 mm blade length 9 teeth per inch (TPI)
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws