C.K. T2302 Precision tweezers Blunt, fine 115 mm
1) Hardened, carbon steel bow for long term performance.
2) Precision welded joint for consistent, repetitive action.
Fine, blunt tips, 2mm wide, finely serrated inside.
Matt black anti-glare finish.
- Warranty: 24 months
- Manufacturer: C.K.
1) Hardened, carbon steel bow for long term performance.
2) Precision welded joint for consistent, repetitive action.
Fine, blunt tips, 2mm wide, finely serrated inside.
Matt black anti-glare finish.
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Total length 115mm.
Length | 115 mm |
---|---|
Weight | 14 g |
Material | Carbon steel |
Material properties | tempered |
Tip shape | Blunt, fine |
Jaw tip width | 2 mm |
Tip length | 10 mm |
Product type | Precision tweezers |
C.K Precision Universal Tweezer - 2302 115mm
1) Hardened, carbon steel bow for long term performance.
2) Precision welded joint for consistent, repetitive action.
Fine, blunt tips, 2mm wide, finely serrated inside.
Matt black anti-glare finish.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers