C.K. T2336 Assembly tweezers SM115 SA Slotted, curved (30°) 120 mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Grooved tips angled at 30°. For cylindrical devices up to 1mm Ø.
- Warranty: 24 months
- Manufacturer: C.K.
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Grooved tips angled at 30°. For cylindrical devices up to 1mm Ø.
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Total length: 120mm.
Length | 120 mm |
---|---|
Weight | 14 g |
Material | Stainless steel |
Tip shape | Slotted, curved (30°) |
Type | SM115 SA |
Jaw tip width | 1.5 mm |
Tip length | 15 mm |
Product type | Assembly tweezers |
C.K Precision Positioning Tweezer - 2336 120mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Grooved tips angled at 30°. For cylindrical devices up to 1mm Ø.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers