C.K. T2341 Precision tweezers 5 SA Extra pointy 110 mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Superfine tips, straight.
- Warranty: 24 months
- Manufacturer: C.K.
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Superfine tips, straight.
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Total length: 110mm.
Length | 110 mm |
---|---|
Weight | 12 g |
Material | Stainless steel |
Tip shape | Extra pointy |
Type | 5 SA |
Jaw tip width | 0.5 mm |
Tip length | 13 mm |
Product type | Precision tweezers |
C.K Precision Tweezer 2341 - 110mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Superfine tips, straight.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers