clicktronic DisplayPort / DVI Cable [1x Mini DisplayPort plug - 1x DVI plug 25-pin] 3 m Blue

  • Item no.: 807563
  • Manufacturer no.: 70749
  • EAN: 4040849707490

Transmit presentations and photos directly from your Notebook, Mac or PC to an external monitor or projector. DisplayPort is backward compatible with DVI and transmits resolutions of up to WUXGA with high colour depth and super-fluent image reproduct…

  • Item no.: 807563
  • Manufacturer no.: 70749
  • EAN: 4040849707490

Transmit presentations and photos directly from your Notebook, Mac or PC to an external monitor or projector. DisplayPort is backward compatible with DVI and transmits resolutions of up to WUXGA with high colour depth and super-fluent image reproduct…

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , DVI-D Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables