clicktronic DisplayPort / HDMI Cable [1x Mini DisplayPort plug - 1x HDMI plug] 2.00 m Blue

  • Item no.: 807566
  • Manufacturer no.: 70743
  • EAN: 4040849707438

Transmit films, photos, and games directly from your Notebook, Mac or PC to a HD-television. Mini DisplayPort is backwards compatible with HDMI™ and transmits 3D-/HD content in billions of colours with crystal clear sound. Therefore, you can be sure …

  • Item no.: 807566
  • Manufacturer no.: 70743
  • EAN: 4040849707438

Transmit films, photos, and games directly from your Notebook, Mac or PC to a HD-television. Mini DisplayPort is backwards compatible with HDMI™ and transmits 3D-/HD content in billions of colours with crystal clear sound. Therefore, you can be sure …

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables