clicktronic DVI / HDMI Cable [1x DVI plug 25-pin - 1x HDMI plug] 2.00 m Blue

  • Item no.: 1171867
  • Manufacturer no.: 70341
  • EAN: 4040849703416

Enjoy movies and games in clear, high resolution, and dazzling quality. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise processing, and mode…

  • Item no.: 1171867
  • Manufacturer no.: 70341
  • EAN: 4040849703416

Enjoy movies and games in clear, high resolution, and dazzling quality. What does this cable do to an audio video signal? Nothing. It is, however, precisely this feature which proves its quality. Thanks to pure materials, precise processing, and mode…

Cable type DVI , HDMI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-D Dual Link , HDMI
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DVI , HDMI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Blue
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables