clicktronic HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.00 m Blue

  • Item no.: 2206329
  • Manufacturer no.: 40988
  • EAN: 4040849409882

Developed to experience the future today! The Clicktronic Ultra High Speed HDMI™ cable enables a pin-sharp picture, stunning natural and the currently fastest transfer speeds. Thanks to pure materials, precise processing and the latest technology, it…

  • Item no.: 2206329
  • Manufacturer no.: 40988
  • EAN: 4040849409882

Developed to experience the future today! The Clicktronic Ultra High Speed HDMI™ cable enables a pin-sharp picture, stunning natural and the currently fastest transfer speeds. Thanks to pure materials, precise processing and the latest technology, it…

  • Housing material: PVC
  • Inner conductor (material): OFC (99.9% oxygen-free copper)
  • Anti-kink device on both sides
  • Max. Transfer rate 48 GBit/s
  • Max. Bandwidth 340 MHz
  • Wave impedance 100 Ω
  • Supported standards: HDR (High Dynamic Range)
  • Max. Resolution: 8K Ultra HD 4320p (50 Hz), 8K Ultra HD 4320p (60 Hz)
  • Markings: CE, HDMI™ Ultra High Speed, ULTRAHD 8K@50/60Hz, WEEE
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Blue
Shielding Braid shielding
Connector type straight
Features triple shielding , Braided shield , High Speed HDMI , OFC core
AWG
29
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Video resolution 8192 x 4320 p
Product type TV/monitor Cable

Technical data

  • Housing material: PVC
  • Inner conductor (material): OFC (99.9% oxygen-free copper)
  • Anti-kink device on both sides
  • Max. Transfer rate 48 GBit/s
  • Max. Bandwidth 340 MHz
  • Wave impedance 100 Ω
  • Supported standards: HDR (High Dynamic Range)
  • Max. Resolution: 8K Ultra HD 4320p (50 Hz), 8K Ultra HD 4320p (60 Hz)
  • Markings: CE, HDMI™ Ultra High Speed, ULTRAHD 8K@50/60Hz, WEEE
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Blue
Shielding Braid shielding
Connector type straight
Features triple shielding , Braided shield , High Speed HDMI , OFC core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables