clicktronic RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Blue gold plated connectors
When you value good sound, you will need the right audio cable. Because electromagnetic interactions can easily affect sensitive audio signals, multiple shielded cables assist subtle pulses to be undistorted up to the amplifier. Pure materials, and p…
- Warranty: 24 months
- Manufacturer: clicktronic
When you value good sound, you will need the right audio cable. Because electromagnetic interactions can easily affect sensitive audio signals, multiple shielded cables assist subtle pulses to be undistorted up to the amplifier. Pure materials, and p…
- Warranty: 24 months
- Manufacturer: clicktronic
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 0.50 m |
Colour | Blue |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 23 |
---|---|
Cable use | Audio/phono |
type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Clicktronic Stereo audio cable
When you value good sound, you will need the right audio cable. Because electromagnetic interactions can easily affect sensitive audio signals, multiple shielded cables assist subtle pulses to be undistorted up to the amplifier. Pure materials, and precise workmanship render additional support.
Highlights & Details
- double mono design for clear channel separation
- 50 Ω defined characteristic impedance
- pure copper conductor and 2-way shielding for clear signal quality
- 24 carat gold-plated contacts for minimum transmission resistance
Facts
- Inner conductor made of 99.99% oxygen-free copper (OFC) for high flexibility and clear signal transmission
- 2-way shielding for protection against external interferences
- 3-way molded PVC/ABS plug
- 24 carat gold-plated contacts for the minimization of the Transfer resistances
- Warranty: 24 months
- Manufacturer: clicktronic
Comments
RCA coaxial cable for powerful stereo soundFrequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables