Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 14.5 mm |
(Ø) | 16.8 mm |
Dim | (Ø x H) 16.8 mm x 14.5 mm |
Colour | Black , White |
Material | Plastic |
Content | 1 pc(s) |
Type | CL170841CR |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff CL170841CR Knob K87Mbr Black / White 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons