Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 18 mm |
(Ø) | 14 mm |
Dim | (Ø x H) 14 mm x 18 mm |
Colour | Transparent |
Material | Plastic |
Content | 1 pc(s) |
Type | CL170976 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff CL170976 K85 Button Clear 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Comments
Suitable cap please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons